- RS Stock No.:
- 158-1970
- Mfr. Part No.:
- AD9970BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 158-1970
- Mfr. Part No.:
- AD9970BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CCD Image Signal Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Application | Broadcast Camera, Digital Camera, HDTV Camcorder, High Speed Camera, High Speed Data Acquisition System |
Number of ADCs | 1 |
Resolution | 14 bit |
Sampling Rate | 65000ksps |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Power Supply Type | Single |
Dimensions | 5 x 5 x 0.83mm |
Height | 0.83mm |
Length | 5mm |
Width | 5mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 158-1970
- Mfr. Part No.:
- AD9970BCPZ
- Manufacturer:
- Analog Devices