- RS Stock No.:
- 165-2045
- Mfr. Part No.:
- MCP3910A1-E/SS
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 67)
€0.978
(exc. VAT)
€1.203
(inc. VAT)
Units | Per unit | Per Tube* |
67 + | €0.978 | €65.526 |
*price indicative |
- RS Stock No.:
- 165-2045
- Mfr. Part No.:
- MCP3910A1-E/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP3910 Energy Measurement ICs
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Application | Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters |
Number of ADCs | 2 |
Resolution | 24 bit |
Sampling Rate | 125ksps |
Interface Type | SPI |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Power Supply Type | Single |
Dimensions | 7.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 7.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 5.6mm |
Minimum Operating Supply Voltage | 2.7 V |