- RS Stock No.:
- 681-1146
- Mfr. Part No.:
- MCP2036-I/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 681-1146
- Mfr. Part No.:
- MCP2036-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2036 Inductive Sensor Analogue Front End
Sensor Interfaces, Microchip
Specifications
Attribute | Value |
---|---|
Application | Harsh Environment Inductive Keyboard, Inductive Displacement Sensor Interface, Inductive Force Sensor Interface, Inductive Rotational Sensor Interface |
Number of ADCs | 1 |
Resolution | 11 bit |
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Single |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 6.35mm |