- RS Stock No.:
- 743-2615
- Mfr. Part No.:
- SST12LF02-QXCE
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 743-2615
- Mfr. Part No.:
- SST12LF02-QXCE
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Mounting Type | Surface Mount |
Package Type | XQFN |
Pin Count | 16 |
Power Supply Type | Single |
Dimensions | 3 x 3 x 0.45mm |
Height | 0.45mm |
Length | 3mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
- RS Stock No.:
- 743-2615
- Mfr. Part No.:
- SST12LF02-QXCE
- Manufacturer:
- Microchip