- RS Stock No.:
- 757-7002
- Mfr. Part No.:
- MAX2991ECM+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 757-7002
- Mfr. Part No.:
- MAX2991ECM+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Line Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 10 bit |
Sampling Rate | 1.2Msps |
Interface Type | SPI |
Number of Channels per Chip | 6 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Power Supply Type | Single |
Dimensions | 9.1 x 9.1 x 1.45mm |
Height | 1.45mm |
Length | 9.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Width | 9.1mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 757-7002
- Mfr. Part No.:
- MAX2991ECM+
- Manufacturer:
- Maxim