- RS Stock No.:
- 789-3635
- Mfr. Part No.:
- RAA730500DFP
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 789-3635
- Mfr. Part No.:
- RAA730500DFP
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Signal Conversion, Renesas
The Smart Analog IC by Renesas is a monolithic programmable analog IC integrating an analog front end circuit for processing small sensor signals.
Key Applications:
Home appliances
Industrial equipment
Healthcare devices
Home appliances
Industrial equipment
Healthcare devices
Specifications
Attribute | Value |
---|---|
Application | Industrial Use |
Interface Type | SPI |
Number of Channels per Chip | 6 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Power Supply Type | Single |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 7mm |
Maximum Operating Temperature | +105 °C |
- RS Stock No.:
- 789-3635
- Mfr. Part No.:
- RAA730500DFP
- Manufacturer:
- Renesas Electronics