- RS Stock No.:
- 807-1735
- Mfr. Part No.:
- ADDI7015BBCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1735
- Mfr. Part No.:
- ADDI7015BBCZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CCD Image Signal Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 65Msps |
Interface Type | Serial-4 Wire |
Number of Channels per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 105 |
Power Supply Type | Single |
Length | 8mm |
Maximum Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +85 °C |
Width | 8mm |
Minimum Operating Temperature | -25 °C |
- RS Stock No.:
- 807-1735
- Mfr. Part No.:
- ADDI7015BBCZ
- Manufacturer:
- Analog Devices