- RS Stock No.:
- 820-8889
- Mfr. Part No.:
- AD9823KRUZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-8889
- Mfr. Part No.:
- AD9823KRUZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
CCD Image Signal Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 14 bit |
Sampling Rate | 56Msps |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Width | 4.5mm |
- RS Stock No.:
- 820-8889
- Mfr. Part No.:
- AD9823KRUZ
- Manufacturer:
- Analog Devices