- RS Stock No.:
- 170-8209
- Mfr. Part No.:
- HA9P2556-9Z
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 170-8209
- Mfr. Part No.:
- HA9P2556-9Z
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Multipliers, Intersil
Specifications
Attribute | Value |
---|---|
Number of Quadrants | 4 |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Maximum Supply Current | 22 mA |
Maximum Operating Frequency | 50 MHz |
Maximum Dual Supply Voltage | ±15V |
Minimum Dual Supply Voltage | ±5V |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Length | 10.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Height | 2.35mm |
Dimensions | 10.5 x 7.6 x 2.35mm |