Maxim Integrated, Octal 12-bit- ADC 100ksps, 28-Pin SSOP
- RS Stock No.:
- 189-9000
- Mfr. Part No.:
- MAX197BCAI+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-9000
- Mfr. Part No.:
- MAX197BCAI+
- Manufacturer:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Maxim Integrated | |
Architecture | SAR | |
Number of ADCs | 8 | |
Resolution | 12-bit | |
Sampling Rate | 100ksps | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 28 | |
Integral Nonlinearity Error | ±1LSB | |
Digital Interface Type | Parallel | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 V | |
Maximum Operating Temperature | 70 °C | |
Dimensions | 10.33 x 5.38 x 1.78mm | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Manufacturer Maxim Integrated | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12-bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 10.33 x 5.38 x 1.78mm | ||
Minimum Operating Temperature 0 °C | ||