Maxim Integrated 1 12 bit- ADC 0.03 ksps, 40-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.45

(exc. VAT)

€47.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 33 unit(s), ready to ship from another location

Units
Per unit
1 - 9€38.45
10 +€36.53

*price indicative

Packaging Options:
RS Stock No.:
189-9344
Mfr. Part No.:
ICL7109CPL+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

Dual Slope

Product Type

ADC

Number of ADCs

1

Resolution

12 bit

Sampling Rate

0.03ksps

Mount Type

Through Hole

Input Type

Voltage

Package Type

PDIP

Pin Count

40

Minimum Operating Temperature

0°C

Interface Type

Parallel

Maximum Operating Temperature

70°C

Maximum Supply Voltage

6.2V

Series

ICL7109

Standards/Approvals

No

Height

10.97mm

Minimum Supply Voltage

-9V

Length

53.24mm

Automotive Standard

No

COO (Country of Origin):
PH

Analogue to Digital Converters 12 Bit, Maxim Integrated


Analogue to Digital Converters - Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy