- RS Stock No.:
- 190-5064
- Mfr. Part No.:
- MAX1169BEUD+
- Manufacturer:
- Maxim Integrated
View this category
394 In stock for delivery within 2 working days
Price Each
€27.26
(exc. VAT)
€33.53
(inc. VAT)
units | Per unit |
1 - 9 | €27.26 |
10 + | €25.93 |
- RS Stock No.:
- 190-5064
- Mfr. Part No.:
- MAX1169BEUD+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
High-Speed I²C-Compatible Serial Interface
400kHz Fast Mode
1.7MHz High-Speed Mode
+4.75V to +5.25V Single Supply
+2.7V to +5.5V Adjustable Logic Level
Internal +4.096V Reference
External Reference: 1V to VAVDD
Internal 4MHz Conversion Clock
58.6ksps Sampling Rate
AutoShutdown Between Conversions
Low Power
5.0mW at 58.6ksps
4.2mW at 50ksps
2.0mW at 10ksps
0.23mW at 1ksps
3μW in Shutdown
Small 14-Pin TSSOP Package
Applications
Battery-Powered Test Equipment
Handheld Portable Applications
Medical Instruments
Receive Signal Strength Indicators
Solar-Powered Remote Systems
System Supervision
400kHz Fast Mode
1.7MHz High-Speed Mode
+4.75V to +5.25V Single Supply
+2.7V to +5.5V Adjustable Logic Level
Internal +4.096V Reference
External Reference: 1V to VAVDD
Internal 4MHz Conversion Clock
58.6ksps Sampling Rate
AutoShutdown Between Conversions
Low Power
5.0mW at 58.6ksps
4.2mW at 50ksps
2.0mW at 10ksps
0.23mW at 1ksps
3μW in Shutdown
Small 14-Pin TSSOP Package
Applications
Battery-Powered Test Equipment
Handheld Portable Applications
Medical Instruments
Receive Signal Strength Indicators
Solar-Powered Remote Systems
System Supervision
Specifications
Attribute | Value |
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 58.6ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Integral Nonlinearity Error | ±2LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 5.1 x 4.5 x 0.95mm |