- RS Stock No.:
- 216-2702
- Mfr. Part No.:
- ISOSD61L
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days
Added
Price Each (In a Tube of 49)
€4.86
(exc. VAT)
€5.98
(inc. VAT)
Units | Per unit | Per Tube* |
49 - 98 | €4.86 | €238.14 |
147 - 245 | €4.169 | €204.281 |
294 - 490 | €4.062 | €199.038 |
539 + | €3.961 | €194.089 |
*price indicative |
- RS Stock No.:
- 216-2702
- Mfr. Part No.:
- ISOSD61L
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics have galvanic isolated second order sigma delta modulator based on embedded transformer coupling technology. It converts an analogue input signal with maximum range of ±320mV into a high speed, 25 Msps, 1-bit digital data stream.
86 dB typical SNR
16-bit resolution, no missing codes
Up to 25 MHz external clock input for easier synchronization
±1 % maximum gain error
16-bit resolution, no missing codes
Up to 25 MHz external clock input for easier synchronization
±1 % maximum gain error
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 25Msps |
Input Signal Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SO16W |
Pin Count | 18 |