- RS Stock No.:
- 669-6109
- Mfr. Part No.:
- TC7106ACPL
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 669-6109
- Mfr. Part No.:
- TC7106ACPL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 3.5 digit |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Integral Nonlinearity Error | ±1Counts |
Typical Single Supply Voltage | 9 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 53.21 x 14.73 x 4.95mm |