- RS Stock No.:
- 795-8007
- Mfr. Part No.:
- AD7960BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 795-8007
- Mfr. Part No.:
- AD7960BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
A to D Convertes 18 Bit SMT, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 18-bit |
Sampling Rate | 5Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (LVDS) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V, 5 V |
Dimensions | 5.1 x 5.1 x 0.75mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 795-8007
- Mfr. Part No.:
- AD7960BCPZ
- Manufacturer:
- Analog Devices