- RS Stock No.:
- 159-6170
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price Each
€174.45
(exc. VAT)
€214.57
(inc. VAT)
Units | Per unit |
1 + | €174.45 |
- RS Stock No.:
- 159-6170
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Fluted PVC Foam Anti-Fatigue Mat, 1500 x 900 x 125mm
A vinyl topped PVC backed anti-fatigue mat designed with a fluted pattern with ramped edges the reducing slip and trip risk.
The anti-fatigue mats 3mm ribbed design provides a firm footing and comfort to workers from cold surfaces over extended periods of time.
Lightweight and easy to reposition the foam matt is anti-slip and provides excellent cold insulation on cold floors such as concrete, reduces noise and enhances safety.
Features and Benefits
PVC foam anti-fatigue mat
3mm ribbing
Vinyl and PVC foam construction
Insulates standing workers against the effects of cold concrete floors
Lightweight easy to transport and reposition.
Ideal for lighter industrial use
Simple and durable anti-fatigue mat
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Thickness | 12.5mm |
Width | 0.9m |
Anti-Slip | Yes |
Mat Material | PVC Foam |
Surface Type | Solid |
Product Format | Individual |
Oil Resistant | No |
Environment Types | Dry |
Colour | Black |
Chemical Resistant | No |