- RS Stock No.:
- 418-1181
- Mfr. Part No.:
- BF010003
- Manufacturer:
- Coba Europe
12 In stock for delivery within 2 working days
Added
Price Each
€76.64
(exc. VAT)
€94.27
(inc. VAT)
Units | Per unit |
1 + | €76.64 |
- RS Stock No.:
- 418-1181
- Mfr. Part No.:
- BF010003
- Manufacturer:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Anti-Fatigue Bubble Mat
Bubblemat is an anti-fatigue floor mat made from 100% natural rubber and includes a raised bubble type surface. The surface of the anti-fatigue mat adds to your comfort when standing for long periods. The Bubblemat anti-fatigue mats are available in various pieces that form one complete mat. You can select from an individual bevel edge all around the mat, interlocking end piece and an interlocking middle piece. The interlocking pieces lock together to form a complete mat to a size that fits your needs.
Features and Benefits:
Bubblemat floor mat
Loose lay
Complete mats or interlocking pieces
Raised bubble surface
Bevel edges with complete mats and end pieces
Anti-fatigue
Slip resistant
Fire-resistant
Made from 100% natural rubber
Suitable for dry environments
Pile height 14 mm
Temperature range -30°C to +50°C
Hard wearing
Comfortable to stand on for long periods
Stimulates feet and leg blood flow
Insulates against cold hard flooring
Matting main colour is black
Easy to clean
Applications:
Dry areas
Where you stand in one position for long periods
Manufacturing
Production
Packing stations
Production lines
Weight:
Stock number 4181169 – BF010001 - 6.35 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181175 – BF010002 – 10.5 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181181 – BF010003 – 6.35 kg – Interlocking end piece
Stock number 4181197 – BF010004 – 6.35 kg – Interlocking middle piece
Chemical Resistant To?
Water
Mild acids
How to Clean?
High-pressure hose – do not exceed 60 psi
Mild detergent (pH 4.0 – 9.0)
Do not use steam or degreasers
Do not mechanically scrub
Do not use caustic chemicals
Safety:
Slip Resistance 30 BPN – According to ASTM E304
Fire-Resistance Euro class Efl as per EN ISO 11925-2
Standards
Slip Resistance 30 BPN – According to ASTM E304, Fire-Resistance Euro class Efl as per EN ISO 11925-2
Bubblemat Anti Fatigue Mat
Smart anti-fatigue mat with a distinctive bubbled surface
Features and Benefits
Raised bubble patterned surface stimulates feet and legs to aid circulation.
Underfoot cushioning also makes prolonged occupational standing more comfortable.
A choice of materials depending on the demands of the environment (dry use only).
Complete mats suitable for workstations and interlocking sections available for longer production lines.
Underfoot cushioning also makes prolonged occupational standing more comfortable.
A choice of materials depending on the demands of the environment (dry use only).
Complete mats suitable for workstations and interlocking sections available for longer production lines.
Applications
General applications
Specifications
Attribute | Value |
---|---|
Length | 0.9m |
Thickness | 14mm |
Width | 0.6m |
Anti-Slip | No |
Mat Material | Rubber |
Surface Type | Solid |
Product Format | Interlocking End Mat |
Range | Bubblemat |
Environment Types | Dry |
Oil Resistant | No |
Colour | Black |
Chemical Resistant | No |