- RS Stock No.:
- 872-5681
- Mfr. Part No.:
- KM010001
- Manufacturer:
- Coba Europe
24 In stock for delivery within 2 working days
Added
Price Each
€224.95
(exc. VAT)
€276.69
(inc. VAT)
Units | Per unit |
1 + | €224.95 |
- RS Stock No.:
- 872-5681
- Mfr. Part No.:
- KM010001
- Manufacturer:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
K-Mat Rubber Door Mats
COBA K-Mat (k Mat) are Nitrile rubber with a cross grip surface providing you with excellent slip resistance. The door mats are designed with open holes built into the surface giving excellent drainage. K-Mat floor mats are washable you can clean the door mats in a commercial washing machine. This door and floor mat is truly versatile and can be used in various environments plus are hygienic with anti-microbial properties.
Features and Benefits:
Rubber Nitrile mat
Indoor / Outdoor use
Suitable in wet environments
Non-slip
Cross grip surface
Open-hole design – excellent drainage
Machine washable
Anti-fatigue properties
Loose lay, place where required
Protects from grease, oils, fats, detergents, dust, dirt, debris
Anti-microbial – as contained in kitchen mats – EPA registered
Hygienic
Protects floor surfaces
What is the Door Mat Manufactured From?
100% Nitrile Rubber
Solid mat with drainage holes
Cross grip surface
Anti-microbial
Non-Slip
Where Can I Use the Door Mat?
Kitchens
Food processing
Manufacturing
Excellent for long-term standing with anti-fatigue properties
Indoors and outdoors
Door ways
Entrances
Door Mat Dimensions?
Total height 9 mm
Weight is 7.5 kg
Temperature range 0°C to +100°C
Cleaning?
Washable
Wash in a commercial washing machine
Hose down
Resistant To?
Grease
Oil
Fats
Detergents
Anti-microbial?
The anti-microbial contained within the floor mats is registered with the EPA. The floor mats have an EPA number 10466-28.
An anti-microbial allows the mat to get rid of micro-organisms and slows their growth. Reduces the possibilities of bacteria, slime, odours.
The anti-microbial within the kitchen mats is less than 0.3% of the components within the mat.
K-Mat Rubber Workplace Mat
Reduce fatigue and slips on greasy floors
Features and Benefits
A nitrile rubber mat for swarf prone areas.
Contains nitrile to offer the best resistance to oils and chemicals.
Ideal for food processing and manufacturing locations due to its excellent resistance to grease, fats and detergents.
Easily cleaned in a commercial washing machine.
Raised pattern surface for exceptional slip-resistance (tested to DIN 51130).
Open holes efficiently drain liquids and capture debris.
Hygienic anti-microbial properties make it suitable for food processing locations.
Contains nitrile to offer the best resistance to oils and chemicals.
Ideal for food processing and manufacturing locations due to its excellent resistance to grease, fats and detergents.
Easily cleaned in a commercial washing machine.
Raised pattern surface for exceptional slip-resistance (tested to DIN 51130).
Open holes efficiently drain liquids and capture debris.
Hygienic anti-microbial properties make it suitable for food processing locations.
Applications
Food manufacturing
Kitchens
General industrial
Machine tool areas where swarf is prevalent
Kitchens
General industrial
Machine tool areas where swarf is prevalent
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Length | 1.53m |
Thickness | 9mm |
Width | 0.92m |
Anti-Slip | Yes |
Mat Material | Nitrile Rubber |
Surface Type | Holes |
Range | K-Mat |
Colour | Black |
- RS Stock No.:
- 872-5681
- Mfr. Part No.:
- KM010001
- Manufacturer:
- Coba Europe