RS PRO Cylindrical PUR Self Adhesive Feet, 16.5mm diameter x 10.2mm height
- RS Stock No.:
- 173-5955
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 64 units)*
€33.93
(exc. VAT)
€41.73
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €33.93 | €0.53 |
5 - 9 | €32.27 | €0.504 |
10 + | €31.25 | €0.488 |
*price indicative
- RS Stock No.:
- 173-5955
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Mounting Type | Adhesive | |
Shape | Cylindrical | |
Thickness | 10.2mm | |
Colour | Clear | |
Diameter | 16.5mm | |
Material | PUR | |
Maximum Operating Temperature | +65.6°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Mounting Type Adhesive | ||
Shape Cylindrical | ||
Thickness 10.2mm | ||
Colour Clear | ||
Diameter 16.5mm | ||
Material PUR | ||
Maximum Operating Temperature +65.6°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Cylindrical PUR Self Adhesive Feet, 16.5mm diameter x 10.2mm height
- 3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.2mm height
- RS PRO Cylindrical PUR Self Adhesive Feet, 20.6mm diameter x 3mm height
- RS PRO Cylindrical PUR Self Adhesive Feet, 9.5mm diameter x 3.2mm height
- RS PRO Cylindrical PUR Self Adhesive Feet, 19.8mm diameter x 5.1mm height
- RS PRO Cylindrical PUR Self Adhesive Feet, 9.5mm diameter x 4.8mm height
- RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
- RS PRO Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height