- RS Stock No.:
- 173-5976
- Manufacturer:
- RS PRO
37 In stock for delivery within 2 working days
Added
Price 1 Bag of 36
€15.73
(exc. VAT)
€19.35
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €15.73 | €0.437 |
5 - 9 | €14.94 | €0.415 |
10 + | €14.45 | €0.401 |
*price indicative |
- RS Stock No.:
- 173-5976
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Circular Anti Vibration Mount
The RS PRO circular anti-vibration mount has a 22.3mm diameter and is made from PUR material. It has a circular shape with a central recess. This product is adhesive backed. Rubber anti-vibration mount is a crucial component in the most types of heavy machinery and equipment, which helps dampen noise levels and vibration frequency while safeguarding fragile components from external vibrations.
Features and Benefits
100% moulded polyurethanes
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper, etc.
Easy peel-off application
Foot colour is grey
Non-marking
Non-skidding
Non-staining
Overall height is 10.2mm
Shock dampening
Superior abrasion resistance
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper, etc.
Easy peel-off application
Foot colour is grey
Non-marking
Non-skidding
Non-staining
Overall height is 10.2mm
Shock dampening
Superior abrasion resistance
Applications
Cabinet doors
Cupboards
Drawers
Small electronics devices
Small household appliances
Used as protectors
Used as spacers
Cupboards
Drawers
Small electronics devices
Small household appliances
Used as protectors
Used as spacers
Specifications
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Thickness | 10.2mm |
Shape | Circular |
Colour | Grey |
Diameter | 22.3mm |
Material | PUR |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -40°C |