- RS Stock No.:
- 206-7143
- Mfr. Part No.:
- 33289
- Manufacturer:
- CRC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€15.82
(exc. VAT)
€19.46
(inc. VAT)
Units | Per unit |
1 - 14 | €15.82 |
15 - 39 | €15.18 |
40 + | €14.55 |
- RS Stock No.:
- 206-7143
- Mfr. Part No.:
- 33289
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The CRC high-performance ceramic anti-spatter spray. It provides long lasting protection against spatter build-up on the torch and welding equipment. The ceramic coating protects gas nozzles, contact tips and the contact tip holders during MIG/MAG welding, even at higher amperages and temperatures. CRC Torch Ceramic Anti Spatter is a Boron Nitride coating with high temperature adhesive properties. CRC Torch Ceramic Anti Spatter guarantees the ultimate protection and reduces the excessive spatter build-up on your consumables.
Eliminates spatters on your welding equipment.
Only one treatment needed per shift
No cleaning needed: saves time & increases productivity+I15
Offers perfect protection for the in- and outside of your torch
Ensures a free gas flow and a free supply of welding material
Increases tool life
Leaves a dry, white, ceramic protective coating
Perfect for MIG/MAG welding
High heat resistance
Apply a thin coating on the tip holder, the contact tip and on the in-and outside of the nozzle
Very short drying time
Only one treatment needed per shift
No cleaning needed: saves time & increases productivity+I15
Offers perfect protection for the in- and outside of your torch
Ensures a free gas flow and a free supply of welding material
Increases tool life
Leaves a dry, white, ceramic protective coating
Perfect for MIG/MAG welding
High heat resistance
Apply a thin coating on the tip holder, the contact tip and on the in-and outside of the nozzle
Very short drying time
Specifications
Attribute | Value |
---|---|
Trade Name | CRC |
Application | Anti-Splatter |
Product Form | Aerosol |
Package Size | 250ml |
- RS Stock No.:
- 206-7143
- Mfr. Part No.:
- 33289
- Manufacturer:
- CRC