- RS Stock No.:
- 442-375
- Mfr. Part No.:
- VSC3-90-C-S-M16
- Manufacturer:
- Fabreeka
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€119.74
(exc. VAT)
€147.28
(inc. VAT)
Units | Per unit |
1 - 4 | €119.74 |
5 - 9 | €116.02 |
10 + | €112.32 |
- RS Stock No.:
- 442-375
- Mfr. Part No.:
- VSC3-90-C-S-M16
- Manufacturer:
- Fabreeka
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cup Mounts
Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Cup Mount |
Thread Size | M16 |
Diameter | 124mm |
Overall Height | 63mm |
Static Load Capacity | 900kg |
Material | Neoprene |
Metalwork | Steel |