- RS Stock No.:
- 111-6003
- Mfr. Part No.:
- 10-00396-01
- Manufacturer:
- Trelleborg
Discontinued product
Alternative
Trelleborg Metacone Circular M16 Anti Vibration Mount with 430kg Compression Load
€67.54
Each
RS Stock No.: 202-4145
- RS Stock No.:
- 111-6003
- Mfr. Part No.:
- 10-00396-01
- Manufacturer:
- Trelleborg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Metacone Mounts
These Metacone mounts have been designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilising the rubber to best advantage in shear and compression. Typically the mountings are assembled with overload and rebound washers to control and limit movement of the suspended equipment under shock loads.
Their compact fail-safe design is available for a wide range of loadings, with sometimes, alternative fixings. Cut-outs in rubber sections on various sizes provide different vertical/horizontal stiffness ratios.
Their compact fail-safe design is available for a wide range of loadings, with sometimes, alternative fixings. Cut-outs in rubber sections on various sizes provide different vertical/horizontal stiffness ratios.
Features and Benefits
• Large static deflections
• Compact fail-safe design
• Compact fail-safe design
Product Application Information
Ideal applications include off-road & road vehicle engines, vehicle cabs, oil tanks/tankers and mobile applications.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Specifications
Attribute | Value |
---|---|
Diameter | 83mm |
Overall Height | 59mm |
Static Load Capacity | 430kg |
Material | Rubber |
Mounting Type | Screw-in |
Series | Metacone |