- RS Stock No.:
- 126-3576
- Manufacturer:
- RS PRO
357 In stock for delivery within 2 working days
Added
Price Each
€14.21
(exc. VAT)
€17.48
(inc. VAT)
Units | Per unit |
1 - 4 | €14.21 |
5 - 9 | €13.50 |
10 + | €13.07 |
- RS Stock No.:
- 126-3576
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Round M10 Zinc Plated Steel Anti-Vibration Mount 40 Compression Load 85 mm Dia. Natural Rubber
Choose this flange mount from RS PRO when you need a way to support devices and protect them against vibration. The rubber cone design absorbs low-frequency vibrations and sound, keeping your equipment safe and reducing noise in your work environment.
The mount is designed for use with small static loads of up to 40 kg. It has a rubber and zinc-plated steel construction that's resistant to corrosion, meaning it will hold up in harsh environmental conditions. The flange design means you can securely fasten this mount to your equipment with an M10 screw.
You'll find this mount used for reducing vibrations in equipment such as fans, pumps or stationary generator sets. It's also suitable for use with security cameras, computers and vibrating screens.
The mount is designed for use with small static loads of up to 40 kg. It has a rubber and zinc-plated steel construction that's resistant to corrosion, meaning it will hold up in harsh environmental conditions. The flange design means you can securely fasten this mount to your equipment with an M10 screw.
You'll find this mount used for reducing vibrations in equipment such as fans, pumps or stationary generator sets. It's also suitable for use with security cameras, computers and vibrating screens.
Features and Benefits
Compression deflection of 4.5 mm
Compression load of 40 kg
Diameter of 85 mm
Foot height of 25 mm
Overall height of 25 mm
Black foot colour
Round foot shape
Natural rubber material
Maximum operating temperature of +100°C
Zinc-plated steel metalwork
Shore hardness of 60 Shore A
Static load capacity of 40 kg
M10 thread size
Compression load of 40 kg
Diameter of 85 mm
Foot height of 25 mm
Overall height of 25 mm
Black foot colour
Round foot shape
Natural rubber material
Maximum operating temperature of +100°C
Zinc-plated steel metalwork
Shore hardness of 60 Shore A
Static load capacity of 40 kg
M10 thread size
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 85mm |
Foot Height | 25mm |
Overall Height | 25mm |
Static Load Capacity | 40kg |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Foot Shape | Round |
Compression Load | 40kg |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +100°C |
Series | SCM |
Compression Deflection | 4.5mm |