- RS Stock No.:
- 126-3582
- Manufacturer:
- RS PRO
66 In stock for delivery within 2 working days
Added
Price Each
€23.01
(exc. VAT)
€28.30
(inc. VAT)
Units | Per unit |
1 - 4 | €23.01 |
5 - 9 | €21.87 |
10 + | €21.15 |
- RS Stock No.:
- 126-3582
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS PRO Anti-Vibration Mount
Get the best isolation from vibrating machinery with RS PRO's high-quality anti-vibration pedestal mounts. Our mounts are designed to take a vertical load in both shear and compression, giving you maximum vibration isolation. Crafted with the best raw materials and the latest technology machinery, you can trust that our mounts offer superior quality and flawless performance. Make sure your machinery is running smoothly with RS PRO's anti-vibration pedestal mounts.
Features and Benefits
- Natural rubber
- Consists of two parts; a rubber ring and a rubber bush bonded to a central metal spacer
- Dynamic vertical movement is restricted
- Excellent horizontal stability
- Dynamic efficiency in all directions
- Accommodate marginal distortion and misalignment
- Operating temperature range from -25 °C to +100 °C
- Easy to installation and low cost
Applications
- Motor Engines
- Transmission
- Suspension of air conditioning units
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M14 |
Diameter | 47mm |
Foot Height | 52mm |
Overall Height | 52mm |
Static Load Capacity | 172 |
Material | Natural Rubber |
Mounting Type | Screw-in |
Shore Hardness | 60 Shore A |
Foot Shape | Round |
Metalwork | Steel |
Compression Load | 172 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |
Series | KPUM |