- RS Stock No.:
- 126-3894
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€35.29
(exc. VAT)
€43.41
(inc. VAT)
Units | Per unit |
1 + | €35.29 |
- RS Stock No.:
- 126-3894
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Marine Mount |
Thread Size | M16 |
Diameter | 183mm |
Foot Height | 50mm |
Overall Height | 50mm |
Static Load Capacity | 210kg |
Material | Natural Rubber |
Shore Hardness | 55 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 210kg |
Foot Shape | Round |
Series | KMR |
Maximum Operating Temperature | +100°C |
Compression Deflection | 5mm |