- RS Stock No.:
- 126-3905
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price Each
€62.68
(exc. VAT)
€77.10
(inc. VAT)
Units | Per unit |
1 - 4 | €62.68 |
5 - 9 | €59.55 |
10 + | €57.66 |
- RS Stock No.:
- 126-3905
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Anti-Vibration Flange Mount
RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.
Achieves high isolation values (both active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity
Attenuates shock loads due to its deflection capacity
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Diameter | 150mm |
Foot Height | 63mm |
Overall Height | 63mm |
Static Load Capacity | 500 |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 500 |
Foot Shape | Round |
Series | SCM |
Maximum Operating Temperature | +100°C |
Compression Deflection | 13mm |