- RS Stock No.:
- 171-2642
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€28.17
(exc. VAT)
€34.65
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €28.17 | €14.085 |
5 - 9 | €26.75 | €13.375 |
10 + | €26.22 | €13.11 |
*price indicative |
- RS Stock No.:
- 171-2642
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Mount
The RS PRO M6 metal anti-vibration mount can bear 3.5kg at 45 shore A and 9kg at 60 shore A compression load. Its diameter is 64mm and made from natural rubber. It uses stainless steel for metal work and has a screw-in mounting type.
Features and Benefits
Achieves high isolation values (active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity
Available in stainless steel metal for food and mining industry applications
Attenuates shock loads due to its deflection capacity
Available in stainless steel metal for food and mining industry applications
Applications
Bulk bin load
Computers
Discharge units
Fans
Pumps
Security cameras
Stationary generator sets
Vibrating screens
Computers
Discharge units
Fans
Pumps
Security cameras
Stationary generator sets
Vibrating screens
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Diameter | 64mm |
Foot Height | 20mm |
Overall Height | 20mm |
Static Load Capacity | 9kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Foot Shape | Square |
Compression Load | 9kg |
Metalwork | Stainless Steel |
Shore Hardness | 60 Shore A |
Series | SCM |
Maximum Operating Temperature | +100°C |
Compression Deflection | 3mm |