- RS Stock No.:
- 171-2647
- Manufacturer:
- RS PRO
29 In stock for delivery within 2 working days
Added
Price Each
€44.35
(exc. VAT)
€54.55
(inc. VAT)
Units | Per unit |
1 + | €44.35 |
- RS Stock No.:
- 171-2647
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The SM Mount is suitable for both compression and shear load applications. It is available in either 50, 60 or 70 shore hardness.
Applications:
Lifts
Engine Mounts
Vibratory Screens
Conveyors
Hoppers
Free-standing refrigeration isolators
Heavy machinery isolators e.g. lathes, drilling machines etc
Coach vehicle body isolators
Lifts
Engine Mounts
Vibratory Screens
Conveyors
Hoppers
Free-standing refrigeration isolators
Heavy machinery isolators e.g. lathes, drilling machines etc
Coach vehicle body isolators
Specifications
Attribute | Value |
---|---|
Diameter | 168mm |
Foot Height | 38mm |
Overall Height | 43mm |
Static Load Capacity | 450 |
Material | Natural Rubber |
Compression Load | 450 |
Foot Shape | Rectangular |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Series | SM |
Maximum Operating Temperature | +100°C |
Compression Deflection | 3mm |