- RS Stock No.:
- 172-0876
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 40
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €8.84 | €0.221 |
5 - 9 | €8.40 | €0.21 |
10 + | €8.14 | €0.204 |
*price indicative |
- RS Stock No.:
- 172-0876
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Round Anti Vibration Feet
This RS PRO round anti-vibration feet comes in black colour. It has a diameter of 15mm and has an overall height of 6mm.
Features and Benefits
Foot 0.6 to 1mm thick
Foot colour is black
Foot height is 6mm
Foot colour is black
Foot height is 6mm
Applications
Dampener
Noise reducer
Shock absorber
Noise reducer
Shock absorber
Certifications
FRED
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Foot |
Diameter | 15mm |
Foot Height | 6mm |
Overall Height | 6mm |
Foot Shape | Round |