- RS Stock No.:
- 185-4480
- Manufacturer:
- RS PRO
61 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€9.64
(exc. VAT)
€11.86
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €9.64 | €4.82 |
*price indicative |
- RS Stock No.:
- 185-4480
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Bobbin Mount
The RS PRO male/foot cylindrical bobbin mount has a thread size of M4 and dimensions of 15mm x 8mm x 10mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
Simple and cost-effective vibration isolators
Compression load: 20kg
Compression load: 20kg
Applications
Static generator engines
Compressors
Motors
Compressors
Motors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M4 |
Diameter | 15mm |
Overall Height | 18mm |
Material | Stainless Steel |
Foot Shape | Cylindrical |
Metalwork | Stainless Steel |
Compression Load | 20kg |
Shore Hardness | 55 Shore A |