- RS Stock No.:
- 185-4482
- Manufacturer:
- RS PRO
94 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€14.30
(exc. VAT)
€17.59
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €14.30 | €7.15 |
*price indicative |
- RS Stock No.:
- 185-4482
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Bobbin Mount
The RS PRO female/foot cylindrical bobbin mount has a thread size of M6 and dimensions of 20mm x 10mm (diameter x height). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
• Simple and cost-effective vibration isolators
• Compression load: 20.4kg
• Compression load: 20.4kg
Applications
• Static generator engines
• Compressors
• Motors
• Compressors
• Motors
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 15mm |
Material | Stainless Steel |
Foot Shape | Cylindrical |
Shore Hardness | 55 Shore A |
Compression Load | 20.4kg |
Metalwork | Stainless Steel |