- RS Stock No.:
- 185-4487
- Manufacturer:
- RS PRO
249 In stock for delivery within 2 working days
Added
Price Each
€11.96
(exc. VAT)
€14.71
(inc. VAT)
Units | Per unit |
1 + | €11.96 |
- RS Stock No.:
- 185-4487
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical M10 Stainless Steel Anti-Vibration Mount, 98.08 kg Compression Load, 40 mm diameter
This RS PRO anti-vibration mount will protect your machinery from damage caused by shaking and juddering during normal operation. This lessens wear and tear and prevents small parts coming loose, resulting in quieter, longer-lasting equipment that doesn't require as much upkeep and maintenance.
This cylindrical mount, also known as a bobbin, has a straightforward design, allowing you to fit it easily wherever your equipment vibrates. It can protect against both compressive and shear stress, making it a versatile product suitable for use with a range of machinery.
The mount is made of 316-grade stainless steel and has a shore hardness rating of 55 Shore A, giving it strength and durability for a long service life. You'll find anti-vibration mounts like this used to protect equipment such as static generator engines, compressors and motors.
This cylindrical mount, also known as a bobbin, has a straightforward design, allowing you to fit it easily wherever your equipment vibrates. It can protect against both compressive and shear stress, making it a versatile product suitable for use with a range of machinery.
The mount is made of 316-grade stainless steel and has a shore hardness rating of 55 Shore A, giving it strength and durability for a long service life. You'll find anti-vibration mounts like this used to protect equipment such as static generator engines, compressors and motors.
Features and Benefits
Male-to-male bobbin anti-vibration mounting type
Compression load of 98.08 kg
Diameter of 40 mm
Cylindrical foot shape
Stainless steel material
Overall height of 70 mm
Shore hardness of 55 Shore A
M10 thread size
Compression load of 98.08 kg
Diameter of 40 mm
Cylindrical foot shape
Stainless steel material
Overall height of 70 mm
Shore hardness of 55 Shore A
M10 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 70mm |
Material | Stainless Steel |
Compression Load | 98.08kg |
Metalwork | Stainless Steel |
Shore Hardness | 55 Shore A |
Foot Shape | Cylindrical |
- RS Stock No.:
- 185-4487
- Manufacturer:
- RS PRO