SKF VIBRACON Circular M16X20 Anti Vibration Mount, Adjustable chocks

Subtotal (1 unit)*

€128.74

(exc. VAT)

€158.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.74

*price indicative

RS Stock No.:
267-5205
Mfr. Part No.:
SM 16 E-CSTR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Anti Vibration Mount Type

Adjustable chocks

Thread Size

M16X20

Diameter

80mm

Trade Name

VIBRACON

Bore Diameter

22mm

Bore Length

48mm

Overall Height

48mm

Static Load Capacity

14000daN

Outer Diameter

80mm

Material

Steel

Mounting Type

Bolt

Foot Shape

Circular

Series

RIS 2

COO (Country of Origin):
NL

SKF Anti Vibration Mount Bolt Mount, Static Load Capacity 14000 daN - SM 16 E-CSTR


This anti vibration mount by SKF is designed to provide easy, accurate, and economical installation of rotating equipment. It eliminates soft foot and can lower the cost of equipment foundations. With a high load capacity and broad adjustment range, this mount offers optimised performance for a range of applications in various industries.

Features & Benefits


• Provides precise mounting for rotating equipment
• Easy installation with self-levelling chocks
• Reduces profile height and accommodates angular differences
• Offers options for reducing chock height and enhancing performance
• Stainless steel, carbon steel, and low-profile chocks available
• Broad range of specialist adjustment tools for height alteration

Applications


• Gas and diesel engines
• Compressors
• Electric motors
• Gearboxes
• Generators
• Pumps and fans
• Bearing housings
• Turbines
• Other critical rotating machinery

Can the Anti Vibration Mount accommodate angular differences between the machine and base?


Yes, the mount can accommodate angular differences up to 4° without the need for machining the base or using epoxy resin chocks.

Will the Anti Vibration Mount help reduce costs for equipment foundations?


Yes, the mount can both eliminate soft foot and lower the cost of equipment foundations, making it a cost-effective solution.

What industries can benefit from using the Anti Vibration Mount?


Industries such as food &

beverage, pulp &

paper, oil &

gas, marine &

offshore, railways, power generation, agriculture, and clean room applications can benefit from this mount.

Related links