FIBET Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 41kg Compression Load
- RS Stock No.:
- 270-8024
- Mfr. Part No.:
- P2520VD18-45
- Manufacturer:
- FIBET
Subtotal (1 bag of 10 units)**
€23.02
(exc. VAT)
€28.31
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €23.02 | €2.302 |
**price indicative
- RS Stock No.:
- 270-8024
- Mfr. Part No.:
- P2520VD18-45
- Manufacturer:
- FIBET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | FIBET | |
Anti Vibration Mount Type | Male to Female Bobbin | |
Thread Size | M6 | |
Diameter | 25mm | |
Bore Diameter | 6mm | |
Compression Load | 41kg | |
Foot Shape | Cylindrical | |
Select all | ||
---|---|---|
Manufacturer FIBET | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Thread Size M6 | ||
Diameter 25mm | ||
Bore Diameter 6mm | ||
Compression Load 41kg | ||
Foot Shape Cylindrical | ||
Related links
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin...
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin...
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin...
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin...
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin...
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin...
- FIBET Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with...
- FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with...