- RS Stock No.:
- 367-8690
- Mfr. Part No.:
- 533713
- Manufacturer:
- Paulstra Hutchinson
27 In stock for delivery within 2 working days
Added
Price Each
€50.62
(exc. VAT)
€62.26
(inc. VAT)
Units | Per unit |
1 - 4 | €50.62 |
5 - 9 | €49.10 |
10 + | €47.43 |
- RS Stock No.:
- 367-8690
- Mfr. Part No.:
- 533713
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstradyn Mount
Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M12 |
Diameter | 118mm |
Overall Height | 40mm |
Static Load Capacity | 325daN |
Foot Shape | Cylindrical |
Series | PAULSTRADYN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 12mm |