- RS Stock No.:
- 720-3297
- Mfr. Part No.:
- 0808VV06-60
- Manufacturer:
- FIBET
79 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€8.71
(exc. VAT)
€10.71
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €8.71 | €2.178 |
5 - 9 | €8.34 | €2.085 |
10 - 24 | €8.18 | €2.045 |
25 + | €7.98 | €1.995 |
*price indicative |
- RS Stock No.:
- 720-3297
- Mfr. Part No.:
- 0808VV06-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 8.8kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 1.6mm |
Shearing Load | 1.4kg |
- RS Stock No.:
- 720-3297
- Mfr. Part No.:
- 0808VV06-60
- Manufacturer:
- FIBET