- RS Stock No.:
- 720-3376
- Mfr. Part No.:
- CCFQ804012-60
- Manufacturer:
- FIBET
59 In stock for delivery within 2 working days
Added
Price Each
€34.99
(exc. VAT)
€43.04
(inc. VAT)
Units | Per unit |
1 - 4 | €34.99 |
5 - 9 | €33.94 |
10 + | €32.78 |
- RS Stock No.:
- 720-3376
- Mfr. Part No.:
- CCFQ804012-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Rectangular Bell Mounts - Type CCFQ
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Note
Additional bell mounts and isolation washers are available on the RS website.
Bell Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M12 |
Diameter | 80mm |
Overall Height | 38mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Foot Shape | Rectangular |
Compression Load | 64daN |
Compression Deflection | 4mm |
- RS Stock No.:
- 720-3376
- Mfr. Part No.:
- CCFQ804012-60
- Manufacturer:
- FIBET