- RS Stock No.:
- 720-3518
- Mfr. Part No.:
- CFBMH783010M
- Manufacturer:
- FIBET
31 In stock for delivery within 2 working days
Added
Price Each
€27.91
(exc. VAT)
€34.33
(inc. VAT)
Units | Per unit |
1 - 4 | €27.91 |
5 - 9 | €27.07 |
10 + | €26.18 |
- RS Stock No.:
- 720-3518
- Mfr. Part No.:
- CFBMH783010M
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bell Mounts - Type CFBMH
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Bell Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M10 |
Diameter | 78mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 267daN |
Metalwork | Zinc Plated Steel |
Compression Deflection | 2.3mm |
- RS Stock No.:
- 720-3518
- Mfr. Part No.:
- CFBMH783010M
- Manufacturer:
- FIBET