- RS Stock No.:
- 763-7876
- Mfr. Part No.:
- BAB-3
- Manufacturer:
- Richco
- RS Stock No.:
- 763-7876
- Mfr. Part No.:
- BAB-3
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Break Away Bumper BAB
Quick and easy pull-through manual assembly
Mounting tab designed to break away after assembly to save space
Aesthetic appearance on the outside of the chassis
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance up to 250°C
Material: Silicon Rubber 35 Shore A
Mounting tab designed to break away after assembly to save space
Aesthetic appearance on the outside of the chassis
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance up to 250°C
Material: Silicon Rubber 35 Shore A
Specifications
Attribute | Value |
---|---|
Overall Height | 20mm |