- RS Stock No.:
- 137-0462
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0462
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Premier Colours 3 Pocket Apron (PR155) is one of our best selling short style aprons, the type you would find on servers in restaurants and bars around the world. Made from a durable but lightweight polyester and cotton blend, this product is hardwearing and will withstand washing at 60 degrees. Even after numerous washes it will retain its shape and vibrancy. This apron has three open pockets, useful for carrying notepads, pens and payment terminals. Long 90cm self-fabric ties help keep the apron in place when worn in challenging environments.
65% polyester, 35% cotton
Fabric weight – 195gsm
Dimension – drop 33cm, width 60cm
Machine washable at 60 degrees
3 open pockets
90cm self-fabric ties
Fabric weight – 195gsm
Dimension – drop 33cm, width 60cm
Machine washable at 60 degrees
3 open pockets
90cm self-fabric ties
Specifications
Attribute | Value |
---|---|
Material | Cotton, Polyester |
Reusable/Disposable | Reusable |
Colour | White |
Style | Apron |
Gender | Unisex |
Length | 330mm |
Number of Pockets | 3 |
Quantity Per Package | 1 |
Waist Closure | Tie Back |
- RS Stock No.:
- 137-0462
- Manufacturer:
- RS PRO