- RS Stock No.:
- 221-7811
- Mfr. Part No.:
- A0161
- Manufacturer:
- Reldeen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-7811
- Mfr. Part No.:
- A0161
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen disposable apron made from high density polythene suitably used in food preparation and light handling areas. It has white colour.
Resistant to liquids
Single use so offer a high level of hygiene
200 aprons per roll , 5 rolls per carton
Single use so offer a high level of hygiene
200 aprons per roll , 5 rolls per carton
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Unisex |
Material Properties | Food Safe |
Material | Polythene |
Waist Size | 68cm |
Length | 1.055m |