- RS Stock No.:
- 221-7814
- Mfr. Part No.:
- A0191
- Manufacturer:
- Reldeen
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Box of 100
€3.09
(exc. VAT)
€3.80
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €3.09 | €0.031 |
*price indicative |
- RS Stock No.:
- 221-7814
- Mfr. Part No.:
- A0191
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen suitable for use in food preparation and light handling areas, offering simple barrier protection at an excellent value. Single use so offer a high level of hygiene. It has 100 aprons per pack, 10 packs per case Suitable in food preparation and light handling areas.
It weighs 11mu
The material is high-density polythene
It is resistant to liquids
The material is high-density polythene
It is resistant to liquids
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Unisex |
Material Properties | Food Safe |
Material | Polythene |
Waist Size | 69cm |
Length | 1.07m |