- RS Stock No.:
- 266-1741
- Mfr. Part No.:
- U2761A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Added
Price Each
€3,241.00
(exc. VAT)
€3,986.43
(inc. VAT)
Units | Per unit |
1 + | €3,241.00 |
- RS Stock No.:
- 266-1741
- Mfr. Part No.:
- U2761A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight U2761A USB Modular Function/Arbitrary Waveform Generator
Modular function generator with arbitrary waveform and pulse generation capability. Can operate as a standalone or as a modular unit when used with the U2781A ( 686-2075 ) modular product chassis. Generates pulses from 500μHz → 5MHz with variable period, pulse width and amplitude parameters.
20MHz Sine and Square waveforms
Sine, Square, Ramp, Triangle, Pulse and DC waveforms
14-bit, 50MSa/s, 64 k-points arbitrary waveforms
AM, FM, PM, ASK, FSK, and PSK modulation types
40mVpp → 5Vpp amplitude range (into 50Ω load)
Easy-to-use bundled software
Sine, Square, Ramp, Triangle, Pulse and DC waveforms
14-bit, 50MSa/s, 64 k-points arbitrary waveforms
AM, FM, PM, ASK, FSK, and PSK modulation types
40mVpp → 5Vpp amplitude range (into 50Ω load)
Easy-to-use bundled software
Supplied with
12V, 2A AC/DC power adaptor, power cord, USB Standard A to Mini-B interface cable, L-mount kit (for use with modular product chassis "('686-2075')""">686-2075), Automation-Ready CD-ROM, USB Modular Products Quick Start Guide, Reference CD-ROM and Quick Reference Card, Certificate of Calibration
The Keysight Technologies USB modular function/arbitrary waveform generator with direct digital synthesis waveform generator. Pulse generator that can generate pulse signal as stimulus.
Easy customization with arbitrary waveform editor
Internal modulation capability simplifies test setup
Internal modulation capability simplifies test setup
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 20MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 200kHz |
Minimum Frequency Triangle Ramps | 1µHz |
Number of Channels | 1 |
Maximum Sampling Frequency | 50Msps |
Model Number p | U2761A |