Teledyne LeCroy ARBSTUDIO 1102 Arbitrary Waveform Generator, 125MHz Max, 2 μHz Min
- RS Stock No.:
- 708-0801
- Mfr. Part No.:
- ARBSTUDIO 1102
- Manufacturer:
- LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-0801
- Mfr. Part No.:
- ARBSTUDIO 1102
- Manufacturer:
- LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Maximum Frequency | 125MHz | |
| Minimum Frequency | 2 μHz | |
| Maximum Frequency Triangle Ramps | 31.25MHz | |
| Minimum Frequency Triangle Ramps | 2µHz | |
| Maximum Sampling Frequency | 250Msps | |
| Resolution | 16 bit | |
| Arbitrary Waveforms | Yes | |
| Width | 326mm | |
| Length | 182mm | |
| Inputs | Trig In | |
| Interface Type | USB | |
| Maximum Operating Temperature | +50°C | |
| Height | 62mm | |
| Model Number p | ARBSTUDIO 1102 | |
| Weight | 1.3kg | |
| Connector Type | BNC | |
| Waveform Memory per Channel | 2M points | |
| Minimum Operating Temperature | 0°C | |
| Rise - Fall Time | 3.5ns | |
| Maximum Output Amplitude | +12V Pk-Pk | |
| Dimensions | 182 x 326 x 62mm | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Maximum Frequency 125MHz | ||
Minimum Frequency 2 μHz | ||
Maximum Frequency Triangle Ramps 31.25MHz | ||
Minimum Frequency Triangle Ramps 2µHz | ||
Maximum Sampling Frequency 250Msps | ||
Resolution 16 bit | ||
Arbitrary Waveforms Yes | ||
Width 326mm | ||
Length 182mm | ||
Inputs Trig In | ||
Interface Type USB | ||
Maximum Operating Temperature +50°C | ||
Height 62mm | ||
Model Number p ARBSTUDIO 1102 | ||
Weight 1.3kg | ||
Connector Type BNC | ||
Waveform Memory per Channel 2M points | ||
Minimum Operating Temperature 0°C | ||
Rise - Fall Time 3.5ns | ||
Maximum Output Amplitude +12V Pk-Pk | ||
Dimensions 182 x 326 x 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
LeCroy ArbStudio Arbitrary Waveform Generators
Most waveform generators offer either traditional arbitrary or DDS waveform generation, forcing users to determine their needs before they purchase. ArbStudio offers both modes and each channel can operate in a different mode for ultimate flexibility and low price per channel. Model options include 2 and 4 channel modes and the ability to generate 18 or 36 channel digital patterns. Accompanying the ArbStudio hardware is software which runs on an external PC, overcoming the constraint of the small display offered by most generators.
125 MHz bandwidth
1 GS/s maximum sample rate
Long memory: 2 Mpts/Channel
16-bit resolution
Arbitrary and Direct Digital Synthesis (DDS) modes
PWM mode
Sweep and burst modes
Modulation – AM, FM, PM, ASK, FSK, PSK
1 GS/s maximum sample rate
Long memory: 2 Mpts/Channel
16-bit resolution
Arbitrary and Direct Digital Synthesis (DDS) modes
PWM mode
Sweep and burst modes
Modulation – AM, FM, PM, ASK, FSK, PSK
