Microchip SAMA5D2 Xplained Ultra, Arduino Compatible Board
- RS Stock No.:
- 168-2661
- Mfr. Part No.:
- ATSAMA5D2C-XULT
- Manufacturer:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 168-2661
- Mfr. Part No.:
- ATSAMA5D2C-XULT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Name | SAMA5D2 Xplained Ultra | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Name SAMA5D2 Xplained Ultra | ||
The SAMA5D2 Xplained Ultra is a fast prototyping and evaluation platform for the SAMA5D2 series of microprocessors (MPUs). The board includes eMMC and DDR3 memories as well as a rich set of connectivity options. Connectors and expansion headers allows for easy customization and quick access to leading edge embedded features such as the Class D amplifier or the capacitive touch controller (PTC). A Linux distribution and software package allows you to easily get started with your development.
Based on the ATSAMA5D27C-CU
x2 DDR3L 2Gb (16-bit data access)
x1 eMMC 4GB
x1 Serial data QSPI Flash
x1 Serial EEPROM + Ethernet Mac address
x1 Ethernet 10/100 Port featuring the KSZ8081 Ethernet PHY
x2 USB Ports
x1 HSIC (Consider using with EVB-LAN7850 for HSIC to Gigabit Ethernet)
Arduino DUE, 3.3v Uno R2 & R3, and Mega R3 shield compatible
6-layer PCB
x2 DDR3L 2Gb (16-bit data access)
x1 eMMC 4GB
x1 Serial data QSPI Flash
x1 Serial EEPROM + Ethernet Mac address
x1 Ethernet 10/100 Port featuring the KSZ8081 Ethernet PHY
x2 USB Ports
x1 HSIC (Consider using with EVB-LAN7850 for HSIC to Gigabit Ethernet)
Arduino DUE, 3.3v Uno R2 & R3, and Mega R3 shield compatible
6-layer PCB
Related links
- Microchip SAM E70 Xplained Ultra Evaluation Kit, Arduino Compatible Board
- Microchip chipKIT Fubarino Mini, Arduino Compatible Board
- DFRobot Bluno Beetle, Arduino Compatible Board
- Arducam 2MP Colour DVP Camera, Arduino Compatible Board
- MikroElektronika NFC Click, Arduino Compatible Board
- Arduino Science Kit R3, Arduino Compatible Board
- Infineon BTF3125EJ DEMOBOARD, Arduino Compatible Board
- Infineon BTS3035TF DEMOBOARD, Arduino Compatible Board
