Infineon BTT3018EJ DEMOBOARD, Arduino Compatible Board
- RS Stock No.:
- 232-6825
- Mfr. Part No.:
- BTT3018EJDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€35.26
(exc. VAT)
€43.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.26 |
| 5 - 9 | €33.49 |
| 10 + | €32.43 |
*price indicative
- RS Stock No.:
- 232-6825
- Mfr. Part No.:
- BTT3018EJDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Name | BTT3018EJ DEMOBOARD | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Name BTT3018EJ DEMOBOARD | ||
Kit Classification Evaluation Board | ||
The Infineon Demoboard comes with 1 one channel low-side switch of BTT3018EJ, which is the first HITFET™+ 24V device. All device pins can be directly accessed for customer measurements.
Slew rate pin control for PWM
Diagnosis via STATUS pin
Dynamic temperature protection with Latch shutdown
Diagnosis via STATUS pin
Dynamic temperature protection with Latch shutdown
Related links
- Infineon BTS3050EJ DEMOBOARD, Arduino Compatible Board
- Infineon BTF3035EJ DEMOBOARD, Arduino Compatible Board
- Infineon BTF3050EJ DEMOBOARD, Arduino Compatible Board
- Infineon BTF3080EJ DEMOBOARD, Arduino Compatible Board
- Infineon BTF3125EJ DEMOBOARD, Arduino Compatible Board
- Infineon BTS3035TF DEMOBOARD, Arduino Compatible Board
- Infineon BTS3011TE DEMOBOARD, Arduino Compatible Board
- Infineon BTS3125EJ DEMOBOARD, Arduino Compatible Board
