Wakamatsu Tsusho Co Ltd GR-KURUMI, Arduino Compatible Board

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-3492
Mfr. Part No.:
GR-KURUMI
Manufacturer:
Wakamatsu Tsusho Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Wakamatsu Tsusho Co Ltd

Product Name

GR-KURUMI

Kit Classification

Development Board

Processor Part Number

RX63N

COO (Country of Origin):
JP

GR-KURUMI RL78/G13 development board


THe GR-KURUMI is a development board with an Arduino™ Pro Mini format for the Renesas RL78/G13 family of 16-bit microcontrollers. It is designed for single coin-cell operation. The board is compatible with Arduino IDE and Sketch software libraries.

• 32MHz RL78/G13 microcontroller with 256KB Flash memory, 8KB Data Flash, 20KB RAM
• On-chip Real-Time Clock
• 6-pin header for programming from a PC via a UART-serial to USB converter cable
• Power LED
• User RGB LED
• Reset pushbutton
• STOP/SNOOZE power-saving mode
• Power supply: +2.7V to +5.5Vdc on Vcc pin, or +0.9V to +5.5Vdc on RAW pin
• Dimensions: 33 x 18mm


RL78 Family Microcontrollers, Renesas Electronics