Arduino BLE Rev2 with header

Bulk discount available

Subtotal (1 unit)*

€26.52

(exc. VAT)

€32.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€26.52
10 - 24€25.78
25 +€25.09

*price indicative

RS Stock No.:
282-4015
Mfr. Part No.:
ABX00072
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

BLE Rev2 with header

Kit Classification

Arduino Board

COO (Country of Origin):
IT
The Arduino Nano 33 BLE Sense Rev2 is an excellent choice for individuals entering embedded machine learning, offering Bluetooth® 5 Low Energy connectivity and a range of sensors. This variant comes with Headers.

Key features of the Arduino Nano BLE Sense Rev2


Bluetooth® Connectivity: Utilises a powerful 2.4 GHz Bluetooth® 5 module by u-blox for seamless data transmission.

Python® Programming: Supports MicroPython, providing flexibility in programming options.

Proximity and Gesture Detection: Utilises the APDS9960 sensor for raw data, enabling gesture control.

Multi-Sensor Integration: Features sensors for temperature, humidity, motion (9-axis IMU), microphone for real-time sound analysis, and a barometric pressure sensor.

Ideal for Various Applications: Suitable for beginners, makers, or professionals delving into embedded machine learning projects.

Technical Specifications


Microcontroller: nRF52840

USB Connector: Micro USB

Pins: Built-in LED Pin: 13, Digital I/O Pins: 14, Analog input pins: 8, PWM pins: 5, External interrupts: All digital pins

Connectivity: Bluetooth®: NINA-B306

Sensors: IMU: BMI270 (3-axis accelerometer + 3-axis gyroscope) + BMM150 (3-axis Magnetometer), Microphone: MP34DT06JTR, Gesture, light, proximity: APDS9960, Barometric pressure: LPS22HB, Temperature, humidity: HS3003

Communication: UART: RX/TX, I2C: A4 (SDA), A5 (SCL), SPI: D11 (COPI), D12 (CIPO), D13 (SCK). Use any GPIO for Chip Select (CS).

Power: I/O Voltage: 3.3V, Input voltage (nominal): 5-18V, DC Current per I/O Pin: 10 mA

Clock Speed: Processor: nRF52840 64MHz

Memory: nRF52840: 256 KB SRAM, 1MB flash

Dimensions: Weight: 5gr, Width: 18 mm, Length: 45 mm

Related links