Arduino WisGate Edge Lite 2 - EU

Bulk discount available

Subtotal (1 unit)*

€262.25

(exc. VAT)

€322.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€262.25
10 - 24€259.44
25 +€257.59

*price indicative

RS Stock No.:
282-4021
Mfr. Part No.:
TPX00098
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

WisGate Edge Lite 2 - EU

Kit Classification

Arduino Board

COO (Country of Origin):
CN
Introducing the WisGate Edge Lite 2 gateway, a highly reliable solution designed for both home and medium-sized industrial indoor LoRaWAN® applications, boasting exceptional performance and efficiency. With support for up to 8 LoRa channels and versatile connectivity options including Ethernet, Wi-Fi, and Cellular, this gateway delivers seamless multi backhaul capabilities. Powered by OpenWRT, it offers the flexibility to develop custom applications tailored to your specific needs.

Arduino gateways for LoRaWAN® connectivity ensure robust and secure connectivity, making them ideal for a wide range of professional applications spanning medium to wide area coverage. Engineered for industrial use, these gateways feature IP30 enclosures and are compatible with TS15 and TS25 DIN rails for easy mounting. Enjoy a user-friendly setup experience, backed by comprehensive tutorials and technical documentation.

Available in EU and US variants, this is the EU variant.

Key Benefits:


Secure Ethernet, Wi-Fi, or LTE connectivity for peace of mind.

Swift setup, diagnostics, backup, and data logging facilitated by an SD card slot.

Deep indoor coverage perfect for multi-story buildings.

Efficient cooling design with wall and optional DIN rail mounting options.

WisGateOS, powered by RAKwireless and based on open-source OpenWRT, allowing full customisation.

Ideal for implementing private networks directly connected to cloud platforms, compatible with public networks.

Simplified installation with Power over Ethernet (POE), reducing cabling requirements.

Extensive technical documentation provided by RAKwireless for comprehensive support.

Technical Specifications


Processor: MT7628, DDR2 RAM 128 MB, 32 MB flash memory

LoRa®: EU868/US915/AS923/AU915 / LoRaWAN 1.03 stack / LoRa Packet Forwarder / Basic Station / Network Server / Max Transmit Power 27 dBm / Min Receiver Sensitivity -139 dBm

Interfaces: Ethernet RJ45 10/10 Mbps / USB / SD-CARD and SIM slots

Connectivity: IEEE 802.11b/g/n Wi-Fi / LTE (EMEA): LTE FDD: B1/B3/B7/B8/B20/B28A, WCDMA: B1/B8, GSM/EDGE: B3/B8

Dimensions / Weight: 66x127x36 mm, 0.3 kg

Software Features: OpenVPN, Ping Watch Dog / SSH2 / NTP / Router module NAT / Firewall / Wi-Fi AP mode / DHCP Server/Client / MQTT/S Bridging / LoRa Data Logger / LoRa Statistics / LoRa Frame Filtering

Antennas: LoRa with RP-SMA connector, LTE Internal antenna, Wi-Fi Internal antenna

Certifications: CE, FCC, ACMA/RCM, UKCA, IP 30 rating

Related links